HE1G-L20MCB-1N

IDEC
199-HE1GL20MCB1N
HE1G-L20MCB-1N

製造商:

說明:
按鈕開關 Grip Switch Jog Pushbutton

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,956.16 NT$10,956.16

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 按鈕開關
HE1G-L
Safety Switches
Non-Illuminated
DPDT
Panel Mount
OFF - ON - OFF
Round
500 mA
30 VDC
125 VAC, 250 VAC
IP65
Wire Lead
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

HE1G Three-position Grip Switches

IDEC HE1G Three-position Grip Switches are designed for use as deadman switches by second operators in robotic cells. These grip switches are available with or without a built-in Emergency Stop switch. The ergonomically-designed Off-On-Off three-position functionality provides a high level of safety. This is designed based on human behavioral studies, which determine personnel may squeeze or let go when confronted with a panic situation. The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released). The HE1G grip switches come with removable strain relief, E-Stop built-in (optional), and IP66 degree of protection (watertight). These grip switches also meet relevant ANSI RIA robotics standards.