HSMW0309-470RJT2

Welwyn Components / TT Electronics
756-HSMW0309-470RJT2
HSMW0309-470RJT2

製造商:

說明:
MELF電阻 High Surge MELF Wirewound Resistor

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,840

庫存:
5,840 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.28 NT$14.28
NT$10.91 NT$109.10
NT$8.30 NT$207.50
NT$4.69 NT$469.00
NT$3.88 NT$970.00
NT$3.37 NT$1,685.00
NT$3.06 NT$3,060.00
完整捲(訂購多個2000)
NT$3.06 NT$6,120.00
NT$2.58 NT$10,320.00
NT$2.41 NT$19,280.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: MELF電阻
RoHS:  
470 Ohms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 mm
9 mm
Reel
Cut Tape
品牌: Welwyn Components / TT Electronics
特徵: Flameproof Wirewound Technology
安裝風格: PCB Mount
產品: MELF Wirewound Resistors
產品類型: MELF Resistors
原廠包裝數量: 2000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210080
ECCN:
EAR99

HSMW MELF Resistors

Welwyn / TT Electronics High Surge MELF Wirewound (HSMW) Resistors withstand up to 6.5J fast inrush energies with a 1W continuous power rating in a compact SMD MELF format. These surge tolerant resistors deliver up to 3.8kV of protection against 1.2µs/50µs lightning surges and feature failsafe mains fusing at 120VRMS/240VRMS. The resistor use wirewound technology with a UL-recognized fusing performance with short fusing times at low power overloads. Typical applications include power supplies, white goods controllers, building control systems, and cordless product chargers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.