HZC336M063F24VT-F

Knowles / Illinois Capacitor
598-HZC336M063F24VTF
HZC336M063F24VT-F

製造商:

說明:
有機聚合鋁電容器 33uF 63V 20% tol AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個500)
NT$69.02 NT$34,510.00

類似產品

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 有機聚合鋁電容器
RoHS:  
33 uF
63 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HZC-V
AEC-Q200
Reel
品牌: Knowles / Illinois Capacitor
損耗因數DF: 0.08
泄漏電流: 20.7 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HZC_V High Vibration SMT Capacitors

Cornell Dubilier (CDE) HZC_V High Vibration SMT Capacitors are hybrid polymer-aluminum electrolytic capacitors for filtering, bypassing, and power supply decoupling with long life requirements. The capacitors are able to withstand a 30G vibration test. The HZC_V components offer a 4,000-hour life, low leakage current, high voltage capability, low ESR, and small case sizes. These capacitors are ideal for high-density PC board designs and are RoHS compliant. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability.

HZC SMT Hybrid Polymer Capacitors

Cornell Dubilier HZC SMT Hybrid Polymer Capacitors combine solid polymer aluminum technology with wet aluminum electrolytic technology. This combination produces a surface mount capacitor with a 4000-hour life, low leakage current, high voltage capability, very low ESR and small case sizes. Cornell Dubilier HZC Capacitors are ideal for high temperature and high reliability PC board designs. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability. The HZC series is RoHS compliant.