ICF12L45F04B2IO

Carlo Gavazzi
225-ICF12L45F04B2IO
ICF12L45F04B2IO

製造商:

說明:
近接感測器 - 工業用 IND PROX METAL M12 IO-LINK CBL

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
預期2026/6/23
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,325.60 NT$2,325.60
NT$2,209.32 NT$11,046.60
NT$2,139.28 NT$21,392.80
NT$2,069.58 NT$51,739.50

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 近接感測器 - 工業用
RoHS:  
Inductive
4 mm
PNP-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
ICF
品牌: Carlo Gavazzi
外殼材料: Stainless Steel
IP額定值: IP67, IP68, IP69K
最高頻率: 500 Hz
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

ICF Full-Metal Inductive Proximity Sensors

Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors with an IO-Link come in M12, M18, or M30 housing sizes and feature flush or non-flush mounting designs. These sensors feature long sensing ranges that allow for safer operation so that the moving target can be positioned farther away from the sensor. High-visibility LEDs enable status checks, and the visual adjustment indicator helps ensure the target's safe detection during the installation on the machine. ICF proximity sensors can withstand pressure on the sensing face and are impact-, vibration-, and shock-resistant. Carlo Gavazzi ICF Proximity Sensors are suitable for machine tools, mobile equipment, and metalworking applications.