IFCL5050HZER680M

Vishay / Dale
71-IFCL5050HZER680M
IFCL5050HZER680M

製造商:

說明:
耦合電感 INDUCT ARRAY 2 COIL, 68uH SMD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 270

庫存:
270 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.38 NT$36.38
NT$30.60 NT$306.00
NT$27.81 NT$695.25
NT$21.73 NT$2,173.00
NT$18.29 NT$4,572.50
完整捲(訂購多個400)
NT$17.85 NT$7,140.00
NT$17.24 NT$13,792.00
NT$16.97 NT$40,728.00
NT$16.80 NT$80,640.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 耦合電感
RoHS:  
IFCL
68 uH
265.9 uH
20 %
2.4 A, 1.2 A
105 mOhms, 421 mOhms
12.5 mm
12.5 mm
8 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Vishay / Dale
芯體材料: Ferrite
安裝風格: SMD/SMT
產品: Coupled Power Inductors
產品類型: Coupled Inductors
原廠包裝數量: 400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
類型: Dual Winding
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IFCL Coupled Ferrite Power Inductors

Vishay / Dale IFCL Coupled Ferrite Power Inductors are dual-winding inductors with highly coupled windings that enable parallel, series, and 1:1 transformer applications. These power inductors are constructed with magnetically shielded ferrite. The IFCL coupled ferrite power inductors operate from 0.5μH to 1000μH inductance range. These inductors operate at -40°C to 125°C operating temperature range. The IFCL power inductors are halogen-free, Pb-free, and RoHS compliant. These power inductors are suitable for SEPIC converters, common mode applications, LED lighting, and flyback 1:1 transformers.