IKQB160N75CP2AKSA1

Infineon Technologies
726-IKQB160N75CP2AKS
IKQB160N75CP2AKSA1

製造商:

說明:
IGBT 750 V, 160 A Industrial discrete EDT2 IGBT with anti-parallel diode in TO-247PLUS SMD package

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 150

庫存:
150 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$282.20 NT$282.20
NT$218.96 NT$2,189.60
NT$207.06 NT$99,388.80
NT$198.90 NT$238,680.00
2,640 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
750 V
1.65 V
- 20 V, 20 V
200 A
750 W
- 40 C
+ 175 C
IKQBXN75CP2
Tube
品牌: Infineon Technologies
集電極最大連續電流Ic : 160 A
組裝國家: Not Available
擴散國: Not Available
原產國: DE
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 240
子類別: IGBTs
零件號別名: IKQB160N75CP2 SP005435026
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

750V EDT2 Discrete IGBTs

Infineon Technologies 750V Electric Drive Train 2 (EDT2) Discrete IGBTs let the users take advantage of cutting-edge EDT2 technology and the innovative TO-247PLUS SMD packages. The TO-247PLUS SMD package provides unparalleled performance in challenging conditions, paving the way for reliable, efficient, and cost-effective power semiconductor solutions. The 750V EDT2 discrete IGBTs in TO-247PLUS SMD packages allow reflow soldering resistance and non-delaminating design. This first-of-its-kind, delamination-free package features a TO-247 footprint and houses a 200A 750V IGBT co-packed with a 200A 750V diode in a 3-pin configuration. The 750V EDT2 discrete IGBTs are ideal for construction, commercial, Construction and Agricultural Vehicles (CAVs), trucks and buses, General Purpose Drives (GPDs), and motor drive applications.