IS-ENG-KIT-5-DC

NKK Switches
633-IS-ENG-KIT-5-DC
IS-ENG-KIT-5-DC

製造商:

說明:
顯示開發工具 SWITCH ACCESSORY

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,438.36 NT$4,438.36

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 顯示開發工具
RoHS:  
IS01BBFRGB, IS15BSBFP4RGB
5 V
品牌: NKK Switches
產品類型: Display Development Tools
系列: ENG KIT
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartDisplay
每件重量: 372.570 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

IS-ENG-KIT SmartDisplay Development Kits

NKK Switches IS-ENG-KIT SmartDisplay Development Kits are designed to accelerate the incorporation of SmartDisplay devices into real-world applications. These kits provide a development platform for experimentation and design viability testing. NKK Switches IS-ENG-KIT kits control up to two SmartDisplays or one OLED rocker. Each kit provides 1M or 16M onboard NOR flash memory for storing images, attributes, and other information. These kits also provide serial communication via USB and feature an auxiliary port with 7 I/O pins of a microcontroller to control/sense other applications.