IS18WWC1W-K

NKK Switches
633-IS18WWC1W-K
IS18WWC1W-K

製造商:

說明:
交換機開發工具 Design Kit

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,607.80 NT$2,607.80
NT$2,602.02 NT$26,020.20

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 交換機開發工具
RoHS:  
REACH - SVHC:
OLED SmartSwitch Rocker
2.7 V to 5.5 V
+ 70 C
品牌: NKK Switches
描述/功能: SmartSwitch Development Kit
產品類型: Switch Development Tools
系列: IS
原廠包裝數量: 20
子類別: Development Tools
每件重量: 141.285 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.