IZMP1Z45NL0S

Apem
642-IZMP1Z45NL0S
IZMP1Z45NL0S

製造商:

說明:
按鈕開關 OFF - ON 100A 24V Plunger Round Flat

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,892.38 NT$2,892.38
NT$2,454.46 NT$24,544.60
NT$2,181.44 NT$54,536.00
NT$2,124.66 NT$254,959.20
2,520 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 按鈕開關
RoHS:  
IZ
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
ON - OFF
LED
Super Red
Round, Flat
100 mA
24 VDC
IP67
Quick Connect
Yellow
Gold
執行機構風格: Round
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: FR
易燃性等級: UL 94 V-0
使用壽命: 200000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
終端機絕緣: Epoxy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

IZ Rear-Mounted Sealed Pushbuttons

APEM IZ Rear-Mounted Sealed Pushbuttons offer easier installation via the rear mount and are available with fixed or variable panel thickness, illuminated or non-illuminated. The IZ series features latching action metal models and a flat actuator for optional marketing. APEM IZ Rear-Mounted Sealed Pushbuttons are sealed to IP67 protection and are resistant to shock, vibration, and salt spray.