JDXFD2T001MSN

Souriau
649-JDXFD2T001MSN
JDXFD2T001MSN

製造商:

說明:
環形推拉連接器 2 Power 6 Signal Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,077.74 NT$2,077.74
NT$1,807.10 NT$18,071.00
NT$1,665.66 NT$41,641.50
NT$1,590.18 NT$159,018.00
NT$1,588.82 NT$397,205.00
500 報價

商品屬性 屬性值 選擇屬性
Souriau
產品類型: 環形推拉連接器
RoHS:  
Connectors
Straight Plug
Pin (Male)
8 Contact
2
Panel Mount
Solder Cup
IP68
Black
JDX Hybrid
品牌: Souriau
觸點电镀: Gold
额定电流: 2 A
產品類型: Circular Push Pull Connectors
外殼質料: Hybrid
外殼板: Black Chrome
原廠包裝數量: 25
子類別: Circular Connectors
額定電壓: 700 V
零件號別名: JDXFD2T001MSN
每件重量: 18.108 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JDX Hybrid Connectors

Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing. The mixed power and signal design provide a single connector solution for simplified cabling. Rugged enough to withstand the harshest environments, Souriau JDX Hybrid Connectors are waterproof in mated and unmated conditions according to the IP68 standard and offer 360° EMI shielding. Audible, tactile, and visual cues confirm proper mating. The Quick Release Breakaway Coupler disengages at specified pull force levels for safe and quick disconnects. JDX's small footprint enables easy access in space-constrained applications.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.