JWL21BA1A-A

NKK Switches
633-JWL21BA1A-A
JWL21BA1A-A

製造商:

說明:
Rocker開關 DPST TV8 RATED BLK BARIER/CAP HORZ MARK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 186

庫存:
186 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$443.02 NT$443.02
NT$440.64 NT$22,032.00
NT$431.80 NT$107,950.00
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: Rocker開關
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC
72 VDC
Quick Connect Terminal
Concave
Panel Mount, Snap-In
Epoxy
Silver
執行機構風格: Rocker
品牌: NKK Switches
外殼材料: Polyamide (PA)
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Rocker Switches
系列: JW
原廠包裝數量: 1
子類別: Switches
每件重量: 38.234 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.