KBP2MI_T0_00101

Panjit
241-KBP2MI_T0_00101
KBP2MI_T0_00101

製造商:

說明:
橋式整流器 GENERAL PURPOSE RECTIFIER 1000V 2A KBP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 579

庫存:
579 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$25.50 NT$25.50
NT$11.15 NT$111.50
NT$8.33 NT$833.00
NT$6.77 NT$3,385.00
NT$5.78 NT$5,780.00
NT$5.41 NT$13,525.00
NT$5.13 NT$28,728.00
NT$5.10 NT$57,120.00
NT$4.52 NT$126,560.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: 橋式整流器
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBP-4
2 A
1 kV
1.1 V
150 A
- 55 C
+ 150 C
14.75 mm
3.65 mm
10.6 mm
KBP-20H
Tube
品牌: Panjit
Ir - 反向電流: 5 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 5600
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 1 kV
每件重量: 1.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

KBP Bridge Rectifiers

PANJIT KBP Bridge Rectifiers are general-purpose rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The KBP bridge rectifiers feature solderable terminals as per MIL-STD-750 and are lead-free that is in compliance with EU RoHS 2.0. Typical applications include USB PD and NB adapter (<45W), monitor power adapter (<100W), and general adapter (<100W).