KDZVTR15B

ROHM Semiconductor
755-KDZVTR15B
KDZVTR15B

製造商:

說明:
穩壓二極管 15.35V 6% 1W 2-Pin PMDU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,274

庫存:
5,274 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$12.92 NT$12.92
NT$10.47 NT$104.70
NT$7.00 NT$700.00
NT$5.20 NT$2,600.00
NT$4.08 NT$4,080.00
完整捲(訂購多個3000)
NT$3.67 NT$11,010.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 穩壓二極管
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SOD-123-2
1 W
5 %
10 uA
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
KDZV 15B
品牌: ROHM Semiconductor
高度: 0.9 mm
長度: 2.7 mm
產品類型: Zener Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
寬度: 1.7 mm
齊納電流: 10 uA
零件號別名: KDZV15B
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

KDZV Zener Diodes

ROHM KDZV Series Zener Diodes are silicon epitaxial planar Zener diodes in a small power mold type. They have a high ESD tolerance with a 1000mW power dissipation. Typical applications for the KDZV Series are for voltage regulation.