KLDLX-0202-A

Kycon
806-KLDLX-0202-A
KLDLX-0202-A

製造商:

說明:
DC 電源連接器 RA Panel Mt DC Power Jack M8 2.0 CP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 183

庫存:
183
可立即送貨
在途量:
1,000
預期2026/7/29
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$68.34 NT$68.34
NT$58.14 NT$581.40
NT$52.02 NT$1,300.50
NT$49.64 NT$4,964.00
NT$46.58 NT$11,645.00
NT$43.86 NT$21,930.00
NT$41.82 NT$41,820.00
NT$39.10 NT$97,750.00
NT$38.08 NT$190,400.00

商品屬性 屬性值 選擇屬性
Kycon
產品類型: DC 電源連接器
RoHS:  
Jacks
2 mm
5.7 mm
Panel
Solder Lug
3 A
24 VDC
Right Angle
Bulk
品牌: Kycon
色彩: Black
聯繫人性別: Pin (Male)
觸點材料: Brass
觸點电镀: Tin
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: DC Power Connectors
系列: KLDX
原廠包裝數量: 500
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KLDLX & KLDPLX DC Locking Power Connectors

Kycon KLDLX and KLDPLX DC Locking Power Connectors consist of 2.0mm and 2.5mm pin diameters with built-in On/Off switches and locking features. These DC power connectors feature a rated voltage of 24VDC and a rated current of 3A. The KLDLX and KLDPLX DC power connectors are designed for a 3kg maximum insertion force and 0.3kg minimum extraction force. These power connectors offer 100MΩ minimum at 500VDC insulation resistance and 30mΩ maximum contact resistance. Kycon KLDLX and KLDPLX connectors operate from -25°C to +70°C temperature range. These DC power connectors are available in brass, SPCC, and nickel-plated materials for the washer, center pin, threaded barrel, and nut. Typical applications include laptops/computers, modems, radar detectors, and other portable devices.

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.