KX15-50K3DE

JAE Electronics
656-KX15-50K3DE
KX15-50K3DE

製造商:

說明:
板對板及夾層連接器 0.8MM 50P PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$177.48 NT$177.48
NT$161.50 NT$1,615.00
NT$153.00 NT$3,825.00
NT$149.26 NT$7,463.00
NT$112.54 NT$11,254.00
NT$112.20 NT$28,050.00
NT$107.10 NT$120,701.70
NT$103.02 NT$265,379.52

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
50 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
5 mm, 8 mm, 11 mm, 14 mm, 17 mm
500 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
KX15
Tray
品牌: JAE Electronics
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 161
子類別: Board to Board & Mezzanine Connectors
公司名稱: KX
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
CONNECTORS

These parts are being removed from the catalog. Once Mouser
stock is depleted, each part must be bought in the stated
minimum order quantities.

For further assistance, please contact a Mouser Technical
Sales Representative.



5-0706-27

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.