KX25-120P-LT-H1

JAE Electronics
656-KX25-120P-LT-H1
KX25-120P-LT-H1

製造商:

說明:
板對板及夾層連接器 120P PIN 0.8mm R/A THROUGH HOLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$504.22 NT$504.22
NT$447.10 NT$4,471.00
NT$336.26 NT$8,406.50
NT$334.22 NT$167,110.00
NT$318.92 NT$318,920.00
2,500 報價

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
120 Position
0.8 mm (0.031 in)
2 Row
Solder
Right Angle
500 mA
200 VAC
- 40 C
+ 80 C
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
KX25
Tray
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
公司名稱: KX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

KX Board-to-Board/Mezzanine Connector Plugs

JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs are designed for connection between parallel boards spaced 4mm to 9mm (increments of 1mm). These connector plugs have ribbon-type contacts to ensure reliable electrical continuity while resisting the twisting force of coupling. JAE Electronics KX Board-to-Board/Mezzanine Connector Plugs include a configuration suited for automatic packaging, a sufficient absorbing face, a terminal length easily recognizable by an image processor, and a friction lock less sensitive to vibration and tensile strength. General specifications of the KX Connectors include 20-80 contacts, 0.8mm (two rows) contact spacing, and 70mΩ max. contact resistance.