LGA-HTSK-KIT-050

Advanced Energy / Artesyn
826-LGA-HTSK-KIT-050
LGA-HTSK-KIT-050

製造商:

說明:
散熱器 LGA ACCESSORY KIT .50" HEATSINK+ADHSVE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過66會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$508.64 NT$508.64
NT$474.64 NT$4,746.40
NT$445.74 NT$9,360.54
NT$418.54 NT$17,578.68
NT$341.70 NT$35,878.50
NT$340.68 NT$343,405.44

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 散熱器
RoHS:  
Heat Sink Kits
LGA C
Adhesive
Aluminum
Vertical Fin
16.5 mm
16.5 mm
12.7 mm
品牌: Advanced Energy / Artesyn
色彩: Black
封裝: Bulk
產品類型: Heat Sinks
系列: LGA C
原廠包裝數量: 21
子類別: Heat Sinks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8542900000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.