LGA50D-01DADJJ

Advanced Energy / Artesyn
826-LGA50D-01DADJJ
LGA50D-01DADJJ

製造商:

說明:
DC/DC 轉換器 - SMD 7.5-14Vi 0.6-5.2Vo 25A Dual

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,144.44 NT$1,144.44
NT$1,101.94 NT$5,509.70
NT$882.30 NT$8,823.00
完整捲(訂購多個200)
NT$881.96 NT$176,392.00

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
2 Output
120 W
12 V
7.5 V
14 V
600 mV to 5 V
25 A
600 mV to 5 V
25 A
25.4 mm (1 in)
12.7 mm (0.5 in)
12.2 mm (0.48 in)
Industrial
LGA50-D
品牌: Advanced Energy / Artesyn
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 200
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.