LP20183_TINA-SC2-RS

Ledil
928-LP20183TINASC2RS
LP20183_TINA-SC2-RS

製造商:

說明:
LED鏡頭與組件 13 Deg Spot Beam Black SC2 Holder

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 227

庫存:
227 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$89.76 NT$89.76
NT$63.92 NT$639.20
NT$49.30 NT$4,930.00
NT$42.84 NT$23,133.60
NT$40.46 NT$43,696.80
NT$38.76 NT$104,652.00
NT$37.40 NT$191,862.00
NT$35.70 NT$366,282.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-SC2
Tray
品牌: Ledil
色彩: Clear
高度: 9.9 mm
安裝風格: Panel Mount
形狀: Round
原廠包裝數量: 270
子類別: LED Lighting
終端類型: Solder
每件重量: 1.570 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-SC2 LED Lenses

Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.