M22-WRK-K10

Eaton Electrical
504-M22-WRK-K10
M22-WRK-K10

製造商:

說明:
控制開關 NON-ILL 2P MTN SEL SW THB-GP SIL-BZL 1NO

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,227.40 NT$1,227.40
NT$1,129.14 NT$11,291.40
NT$978.18 NT$24,454.50
NT$931.60 NT$46,580.00
NT$887.06 NT$88,706.00
NT$831.64 NT$207,910.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 控制開關
Non-Illuminated
SPST-NO
Knob
Panel Mount
IP66
品牌: Eaton Electrical
使用壽命: 100000 Cycles
最高工作溫度: + 70 C
最低工作溫度: - 25 C
極性數: 2 Pole
產品類型: Selector Switches
系列: M22
原廠包裝數量: 1
子類別: Switches
終端類型: Screw
每件重量: 27.216 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

M22 Selector Switches

Eaton Electrical M22 Selector Switches are modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings. These switches are complied with CE marked, Bureau Veritas, and GoST-R. The Moeller® series M22 illuminated selector switch actuators feature a Titanium bezel color and plastic bezel material, with a thumb-grip design and fitted ring.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.