MA750.A.ABICG.003

Taoglas
960-MA750AABICG003
MA750.A.ABICG.003

製造商:

說明:
天線 Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 251

庫存:
251
可立即送貨
在途量:
252
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,754.26 NT$9,754.26
NT$8,395.96 NT$83,959.60

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.85 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Galileo, GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Dome
10 MHz
50 Ohms
3, 2
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
700 MHz, 800 MHz, 950 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3600 MHz, 3800 MHz, 4500 MHz, 4700 MHz, 4900 MHz, 5200 MHz, 5800 MHz, 1575 MHz, 1602 MHz
Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management
82.4 mm
IP67
3 M RG174, 3 M CFD200 x 4
Pantheon
Bulk
品牌: Taoglas
電纜長度: 3 m
極化: Linear - Vertical
原廠包裝數量: 50
子類別: Antennas
每件重量: 1.53 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
7A994

External GPS Screw Mount Antennas

Taoglas External GPS Screw Mount Antennas are heavy-duty, fully IP67 waterproof external M2M antennas for use in telematics, transportation, and remote monitoring applications. These antennas include the Spartan series and the Pantheon series antennas.

MA7xx Pantheon Antennas

Taoglas MA7xx Pantheon Antennas are dome-style antennas that support 5G/4G, Wi-Fi®, GPS, GLONASS, Galileo, and 4G LTE technologies. The Taoglas MA7xx Pantheon Antennas are designed for outdoor use in applications in public safety, passenger bus/rail services, digital signage, commercial transportation/fleet management, telematics, and remote monitoring.