MAASE105SB7103KFNA01

TAIYO YUDEN
963-MAASE105SB7103KF
MAASE105SB7103KFNA01

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 16V 0.01uF X7R 0402 10% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,001

庫存:
28,001 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$7.89 NT$7.89
NT$2.87 NT$28.70
NT$1.58 NT$158.00
NT$1.04 NT$520.00
NT$0.753 NT$753.00
NT$0.466 NT$1,165.00
NT$0.43 NT$2,150.00
完整捲(訂購多個10000)
NT$0.394 NT$3,940.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TAIYO YUDEN
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.01 uF
16 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive MLCCs
AEC-Q200
MAAS
Reel
Cut Tape
MouseReel
品牌: TAIYO YUDEN
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ceramic Capacitors
原廠包裝數量: 10000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

EIA Automotive Surface-Mount Capacitors

TAIYO YUDEN EIA Automotive Surface-Mount Capacitors feature X7R and X7T configurations and are AEC-Q200 qualified. These MAAS series capacitors are offered in compact 0402 and 0201 package sizes with a voltage range from 6.3V to 100V, a capacitance range from 220pF to 1μF, and a tolerance of 10% or 20%. TAIYO YUDEN EIA Automotive Surface-Mount Capacitors are optimized for automotive use. Additional applications include industrial, medical, and consumer.

汽車級多層陶瓷電容器

Taiyo Yuden 汽車級多層陶瓷電容器 (MLCC) 理想適用於汽車車身/底盤、動力傳動、安全及資訊娛樂應用中的最新設計。工業電子裝置、通訊基礎設施及醫療設備的應用還可使用這些高可靠性組件。這些符合 AEC-Q 200 標準的 Taiyo Yuden MLCC 具有長使用壽命及低故障率,具有多種電容、電壓及封裝尺寸。

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.