MAL210212222E3

Vishay / BC Components
594-MAL210212222E3
MAL210212222E3

製造商:

說明:
鋁質電解電容器 - 螺絲接線端 2200uF 200V 20% 85C 10000H 50x80mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,430.04 NT$1,430.04
NT$1,030.20 NT$10,302.00
NT$1,029.52 NT$51,476.00
NT$972.06 NT$97,206.00
500 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - 螺絲接線端
RoHS:  
2200 uF
200 VDC
50 mm
80 mm
22.2 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
8 A
67 mOhms
- 40 C
+ 85 C
101/102 PHR-ST
Bulk
品牌: Vishay / BC Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
泄漏電流: 880 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 25
子類別: Capacitors
終端類型: Screw
試驗頻率: 100 Hz
零件號別名: 222210212222
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Vishay BC Components螺旋端子電容器

Vishay BC Components MAL系列螺旋端子電容器採用圓柱形鋁合金外殼,以及絕緣藍色襯套設計。這些鋁合金電容器具備密封洩壓,以及使用壽命長和實用的優點。Vishay BC Components MAL系列螺旋端子電容器可應用於能源運輸以及電機 控制。

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

101/102 PHR-ST鋁質電解電容器

Vishay/BC Components 101/102 PHR-ST鋁質電解電容器透過螺絲端子提供高紋波電流。這些電容器ESR值低,在85°C溫度條件下使用壽命長達10,000至15,000小時,並在密封時具有洩壓功能。101/102 PHR-ST電容器採用圓柱形鋁質外殼,帶藍色絕緣套管,最大尺寸為 Ø 90mm x 220mm。典型應用包括緩衝、濾波、電機驅動、逆變器、UPS、牽引系統和脈衝電源。

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.