MAL225652472E3

Vishay / BC Components
594-MAL225652472E3
MAL225652472E3

製造商:

說明:
鋁質電解電容器 - 嵌入式 4700uF 80V 35x30

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 199

庫存:
199 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$332.18 NT$332.18
NT$292.06 NT$2,920.60
NT$265.54 NT$10,621.60
NT$243.78 NT$29,253.60
NT$235.96 NT$235,960.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
4700 uF
80 VDC
35 mm (1.378 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.64 A
30 mOhms
- 40 C
+ 105 C
2 Pin
256 PMG-SI
Bulk
品牌: Vishay / BC Components
損耗因數DF: 0.25
泄漏電流: 1.5 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 40
子類別: Capacitors
終端類型: Snap In
試驗頻率: 120 Hz
類型: Aluminum Capacitors Power Miniaturized General Purpose Snap-In
每件重量: 48.594 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.