MAL225752331E3

Vishay / BC Components
594-MAL225752331E3
MAL225752331E3

製造商:

說明:
鋁質電解電容器 - 嵌入式 330uF 200V 22x25mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 452

庫存:
452 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$196.18 NT$196.18
NT$122.74 NT$1,227.40
NT$111.52 NT$5,576.00
NT$103.02 NT$10,302.00
NT$89.76 NT$44,880.00
NT$85.34 NT$85,340.00
NT$80.92 NT$161,840.00
10,000 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
330 uF
200 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.51 A
440 mOhms
- 40 C
+ 85 C
2 Pin
257 PRM-SI
Bulk
品牌: Vishay / BC Components
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
終端類型: Snap In
類型: Power Ripple Miniature
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

257 PHM-SI電容器

Vishay / BC Components 257 PHM-SI微型插入式電源紋波電容器在85ºC時具有5000小時的使用壽命,可提供高達500V的電壓。該系列的額定電容範圍為56μF至3300μF,公差為±20%。257 PHM-SI應用包括通用、工業和音訊/視訊系統、平滑及濾波、標準及開關電源。

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.