MAX22028FAWA+

Analog Devices / Maxim Integrated
700-MAX22028FAWA+
MAX22028FAWA+

製造商:

說明:
RS-422/RS-485介面IC Compact, Isolated Half-Duplex RS-485/RS-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 615

庫存:
615 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$245.14 NT$245.14
NT$183.94 NT$1,839.40
NT$171.36 NT$4,284.00
NT$150.62 NT$15,062.00
NT$143.14 NT$40,079.20
NT$128.18 NT$71,780.80
NT$108.12 NT$121,094.40
NT$103.70 NT$261,324.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-422/RS-485介面IC
RoHS:  
MAX22025F-MAX22028F
SMD/SMT
SOIC-Wide-8
Transceiver
1 Driver
1 Receiver
16 Mb/s
5.25 V
1.71 V
- 40 C
+ 85 C
Tray
品牌: Analog Devices / Maxim Integrated
雙向: Half Duplex
靜電放電保護: Yes
輸入電壓: 1.71 V to 5.25 V
濕度敏感: Yes
運作供電電流: 4 mA
Pd - 功率消耗 : 1.847 W
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
關機: Shutdown
原廠包裝數量: 280
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX2202x/F Isolated RS-485/RS-422 Transceivers

Analog Devices MAX2202x/F Isolated RS-485/RS-422 Transceivers provide 3.5kVRMS of digital galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reducing noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 0.5Mbps or 16Mbps.