MC40XS6500DEK

NXP Semiconductors
771-MC40XS6500DEK
MC40XS6500DEK

製造商:

說明:
電源開關IC - 配電 Lighting Eswitch Penta 40mohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16
可立即送貨
在途量:
126
預期2026/2/24
84
預期2026/8/18
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$251.26 NT$251.26
NT$187.34 NT$1,873.40
NT$170.34 NT$4,258.50
NT$148.24 NT$12,452.16
NT$143.14 NT$36,071.28

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源開關IC - 配電
6 Output
40 mOhms
7 V to 18 V
- 40 C
+ 125 C
SMD/SMT
SOIC-EP-32
MC12XS6
Tube
品牌: NXP Semiconductors
開發套件: KIT40XS6500EKEVB
濕度敏感: Yes
產品: High-Side switch
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 42
子類別: Switch ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 7 V
零件號別名: 934072441574
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.