MCP3221A5T-E/OT

Microchip Technology
579-MCP3221A5T-E/OT
MCP3221A5T-E/OT

製造商:

說明:
類比數位轉換器 - ADC 12-bit I2C Sgl Chl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,819

庫存:
3,819 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$64.94 NT$64.94
NT$54.06 NT$1,351.50
NT$48.62 NT$4,862.00
完整捲(訂購多個3000)
NT$48.62 NT$145,860.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
SMD/SMT
SOT-23-5
12 bit
1 Channel
I2C
22.3 kS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
DNL - 差分非線性度: 0.5 LSB
INL - 積分非線性度: 0.75 LSB
轉換器數: 1 Converter
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
SFDR - 無雜波動態範圍 : 86 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 72 dB
原廠包裝數量: 3000
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
THD - 總諧波失真: - 82 dB
類型: Low Power Consumption ADC
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

汽車用類比產品

車內電子控制模組的設計人員面對著許多設計上的挑戰,包括在諸如傳動系統、底盤、舒適性、駕駛資訊、娛樂和安全等各種系統中提供更高的效能。Microchip Technology擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案,不但能化解上述挑戰,還能解決系統設計人員所面對的其他難題。身為將非揮發性記憶體 (NVM) 技術運用到類比產品開發流程中的先驅,Microchip發揮其在NVM領域的豐富經驗,推出具有無可匹敵的電氣特性的創新類比產品解決方案。Microchip的低功耗類比解決方案組合包含各式各樣的電源管理、線性、混合訊號、熱管理和介面產品,能為汽車設計人員的特殊需求給予支援。

MCP3221 A/D Converters

Microchip Technology MCP3221 A/D Converters are successive approximation analog to digital converters with 12-bit resolution. These Microchip A/D converters are based on advanced CMOS technology and provide a maximum standby current of 1µA and 250µA conversion current. The MCP3221 A/D converters feature single-ended input, low power consumption, on-chip conversion clock, I2C™ compatible serial interface, on-chip sample, and hold. These A/D converters communicate via a 2-wire I2C compatible interface, which includes both 100kHz standard and 400kHz fast modes.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.