MCQ1805GS-550-UAEC-P

Monolithic Power Systems (MPS)
946-MCQ1805S550UAECP
MCQ1805GS-550-UAEC-P

製造商:

說明:
板上安裝電流感測器 3kVRMS Isolated Hall-Effect Current Sensor with 580VRMS Working Voltage and Over-Current Detection, AEC-Q100 Qualified

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$176.80 NT$176.80
NT$148.92 NT$744.60
NT$138.38 NT$1,383.80
NT$125.80 NT$3,145.00
NT$116.96 NT$5,848.00
NT$108.46 NT$10,846.00
NT$92.14 NT$46,070.00
NT$89.08 NT$89,080.00
NT$85.00 NT$212,500.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 板上安裝電流感測器
50 A
Current Sense
4 us
2.5 %
5 V
Ratiometric
品牌: Monolithic Power Systems (MPS)
高度: 1.5 mm
長度: 5 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝/外殼: SOIC-8
產品類型: Board Mount Current Sensors
系列: MCQ1805
原廠包裝數量: 500
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
類型: Hall-Effect Current Sensor
寬度: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCQ1805 Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current Sensors are AEC-Q100 automotive-grade sensors designed for AC or DC current sensing. The MCQ1805 sensors' differential Hall array cancels stray magnetic fields, while a low-resistance primary conductor directs current near the IC. The current generates a magnetic field detected at two points by Hall-effect transducers. The difference in the magnetic field is converted into a voltage proportional to the current, and a spinning current technique ensures a low and stable offset. The MCQ1805 current sensors offer fast Over-Current Detection (OCD) to monitor the system for Over-Current (OC) faults. Typical applications include automotive systems, motor controls, Switch-Mode Power Supply (SMPS), and Over-Current (OC) fault protection.