MCZ1210AH301CPTD25

TDK
810-MCZ1210AH301CPTD
MCZ1210AH301CPTD25

製造商:

說明:
共模扼流圈/過濾器 CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,891

庫存:
10,891 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$19.72 NT$19.72
NT$14.45 NT$144.50
NT$11.19 NT$279.75
NT$9.89 NT$989.00
NT$7.31 NT$1,827.50
NT$7.04 NT$17,600.00
完整捲(訂購多個4000)
NT$6.80 NT$27,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 共模扼流圈/過濾器
RoHS:  
MCZ-AH
PCB Mount
SMD/SMT
1 Channel
300 Ohms
25 %
100 mA
4.5 Ohms
- 40 C
+ 105 C
0404 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Multilayer Common Mode Filter
應用: ADAS, Camera, Display, Cluster
品牌: TDK
產品類型: Common Mode Chokes
屏蔽: Shielded
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
試驗頻率: 100 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MCZ1210AH共模濾波器

TDK MCZ1210AH共模濾波器是專為使用於高速差分訊號線應用所設計。這些小尺寸的多層共模濾波器可在寬廣的頻率範圍下執行差分模式傳輸,確保共模阻抗。MCZ1210AH濾波器可抑制共模雜訊,且幾乎不影響高速差分傳輸線。其典型應用包括含高速介面的電子設備、行動電話、PC、可攜式遊戲機、DVD播放器、電視和行動音訊裝置。

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.