MD-500-U

Triad Magnetics
553-MD-500-U
MD-500-U

製造商:

說明:
電力變壓器 Medical Grade Encased Isolation Transformer 500VA, 115Vac Input

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$7,860.46 NT$7,860.46
NT$7,301.16 NT$43,806.96

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 電力變壓器
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
115 VAC
120 V
500 VA
4.35 A
Mounting Foot
Single Primary Winding
Single Secondary Winding
209 mm
162 mm
146 mm
MD
品牌: Triad Magnetics
操作頻率: 50 Hz/60 Hz
產品類型: Isolation Transformers
原廠包裝數量: 2
子類別: Transformers
終端類型: Wire Leads
每件重量: 5.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

MD Series Medical Grade Transformers

Triad Magnetics MD Series Medical Grade Isolation Power Transformers are the ideal solution to ensure medical equipment functions properly. The units feature toroidal transformer construction allowing them to be much smaller sizes than standard EI transformers, with heights ranging from 5.12 to 6.82 inches. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.