MEA-3IN1-5G-MM

Maxtena
259-MEA-3IN1-5G-MM
MEA-3IN1-5G-MM

製造商:

說明:
天線 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,307.86 NT$3,307.86
NT$2,772.70 NT$27,727.00
NT$2,639.08 NT$65,977.00
NT$2,492.54 NT$249,254.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
Indoor Antennas
Magnetic Antenna
617 MHz
5.925 GHz
Magnetic
1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi
50 Ohms
2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1
25 W, 35 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA
SMA Male
89 mm
76 mm
27 mm
IP67, IP69
D302
Bulk
品牌: Maxtena
組裝國家: Not Available
擴散國: Not Available
原產國: SK
頻率範圍: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100-00410-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

MEA-3IN1-5G-MM Magnet Mount Antenna

Maxtena MEA-3IN1-5G-MM Magnet Mount Antenna is designed to maintain constant network connectivity. This low-profile and high-performance antenna covers 5GNR, ISM, and MIMO standard frequencies. The MEA-3IN1-5G-MM antenna features a 50Ω impedance, linear polarization, omnidirectional radiation pattern, and IP67-rated housing for maximum durability and anti-rotation mounting for secure installation. This antenna comes with three SMA-Male standard connectors and 3-meter cables. The MEA-3IN1-5G-MM antenna is used in applications such as IoT, LTE, SATCOM, telematic systems, remote surveillance, and asset tracking. 

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.