MO043803-1

DB Unlimited
497-MO043803-1
MO043803-1

製造商:

說明:
擴音器 Omnidirctnl Electret Condenser Microphon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 165

庫存:
165 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$48.28 NT$48.28
NT$37.74 NT$377.40
NT$34.34 NT$858.50
NT$32.67 NT$1,633.50
NT$29.75 NT$8,925.00
NT$28.39 NT$14,195.00
NT$27.27 NT$27,270.00
NT$25.87 NT$129,350.00

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 擴音器
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 38 dBA
SMD/SMT
4.5 mm
2.7 mm
3 V
品牌: DB Unlimited
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Microphones
系列: MO
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518100000
USHTS:
8518104000
TARIC:
8518103090
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.