MO044402-10

DB Unlimited
497-MO044402-10
MO044402-10

製造商:

說明:
擴音器 Omnidirctnl Electret Condenser Microphone

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,743

庫存:
6,743 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$33.66 NT$33.66
NT$26.35 NT$263.50
NT$23.97 NT$599.25
NT$23.26 NT$1,163.00
完整捲(訂購多個100)
NT$19.75 NT$1,975.00
NT$17.68 NT$8,840.00
NT$16.52 NT$16,520.00
NT$15.40 NT$77,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 擴音器
RoHS:  
Omnidirectional
2.2 kOhms
450 uA
- 44 dBA
SMD/SMT
4 mm
1.5 mm
2 V
品牌: DB Unlimited
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Microphones
系列: MO
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.