MOP-TFT800480-50A-BLM-TPR

Matrix Orbital
891-MOP50ABLMTPR
MOP-TFT800480-50A-BLM-TPR

製造商:

說明:
TFT顯示器&配件 5.0 in TFT Resistive Touch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,945.48 NT$48,637.00
NT$1,726.18 NT$172,618.00
NT$1,660.22 NT$332,044.00

商品屬性 屬性值 選擇屬性
Matrix Orbital
產品類型: TFT顯示器&配件
RoHS:  
127.2 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
Parallel
Resistive Touch Panel
LED
600 cd/m2
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 3.95 mm
3.3 V
Bulk
背景色: Normally White
品牌: Matrix Orbital
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8528591500
ECCN:
EAR99

Parallel TFTs

Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.