MPXB224K305E

Knowles / Illinois Capacitor
598-MPXB224K305E
MPXB224K305E

製造商:

說明:
薄膜電容器 0.22uF 305V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,132

庫存:
1,132 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$28.56 NT$28.56
NT$19.28 NT$192.80
NT$13.16 NT$1,316.00
NT$10.71 NT$6,426.00
1,200 報價

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 薄膜電容器
RoHS:  
0.22 uF
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
10 mm (0.394 in)
General Film Capacitors
305 VAC
10 %
2 Pin
16 mm (0.63 in)
Straight
- 40 C
+ 110 C
MPXB
Tray
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
使用壽命: 1000 Hour
產品類型: Film Capacitors
原廠包裝數量: 300
子類別: Capacitors
類型: Boxed Metallized Polypropylene Film Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MPX Film Capacitors

CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305VAC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.