MTE5010-995-IR

Marktech Optoelectronics
193-MTE5010-995-IR
MTE5010-995-IR

製造商:

說明:
紅外發射器 SWIR Emitter 1050nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 154

庫存:
154 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$667.42 NT$667.42
NT$528.70 NT$5,287.00
NT$482.46 NT$48,246.00
NT$413.10 NT$206,550.00

商品屬性 屬性值 選擇屬性
Marktech Optoelectronics
產品類型: 紅外發射器
RoHS:  
SMD/SMT
1050 nm
45 deg
20 mA
1.15 V
120 mW
- 20 C
+ 80 C
Bulk
品牌: Marktech Optoelectronics
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 1
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.