MUN5213DW1T3G

onsemi
863-MUN5213DW1T3G
MUN5213DW1T3G

製造商:

說明:
數位電晶體 SS SC88 BR XSTR XSTR NPN 50V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,139

庫存:
9,139 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$8.16 NT$8.16
NT$5.03 NT$50.30
NT$3.16 NT$316.00
NT$2.31 NT$1,155.00
NT$1.80 NT$1,800.00
NT$1.56 NT$7,800.00
完整捲(訂購多個10000)
NT$1.26 NT$12,600.00
NT$1.16 NT$23,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$8.16
最小值:
1

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 數位電晶體
RoHS:  
NPN
47 kOhms
1
SMD/SMT
SOT-363-6
80
50 V
187 mW, 256 mW
MUN5213DW1
Reel
Cut Tape
MouseReel
品牌: onsemi
產品類型: Digital Transistors
原廠包裝數量: 10000
子類別: Transistors
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Dual NPN Bipolar Digital Transistors

onsemi Dual NPN Bipolar Digital Transistors are designed to replace a single device and the additional external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors (a series base resistor and a base-emitter resistor). By integrating these individual components into a single device, the BRT on these onsemi NPN Bipolar Digital Transistors simplifies circuit design and eliminates them. A BRT also reduces system cost and board space.