NAC3FXXA-W-L

Neutrik
568-NAC3FXXA-W-L
NAC3FXXA-W-L

製造商:

說明:
AC電源插頭及插座 Cable end - powerCON blue / grey XX series - power in (blue) - 60320-1 certified - large chuck for cable 10-16 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 641

庫存:
641 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$388.88 NT$388.88
NT$386.91 NT$3,869.10
NT$316.85 NT$316,850.00
2,500 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: AC電源插頭及插座
RoHS:  
Cable Connectors
16 A
250 VAC
Straight
Cable
Blue
1 Port
IP20
blue/grey
powerCON XX
品牌: Neutrik
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
最高工作溫度: + 80 C
最低工作溫度: - 33 C
產品類型: AC Power Plugs & Receptacles
原廠包裝數量: 50
子類別: Power Connectors
終端類型: Screw
類型: 3 Pole
線規: 12 AWG - 14 AWG
每件重量: 42.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

powerCON® Blue/Gray Connectors

NEUTRIK powerCON® Blue/Gray Connectors are designed to stand out with eye-catching, two-compound molded housing, complete with clear color coding on both the housing and the bushing. The housing offers improved ergonomics, with a slip-proof material, while the connectors feature improved assembly, with a strain relief that locks with the insert and aligns with the housing. The two-component rear bushings of NEUTRIK powerCON Blue/Gray Connectors provide improved kink protection for the associated cable.