NBX-10975-PL

Bud Industries
563-NBX-10975-PL
NBX-10975-PL

製造商:

說明:
電氣外殼配件 Plastic Internal Panel 3.80 x 2.68"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
112 可於 7 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$40.80 NT$40.80
NT$40.46 NT$20,230.00
NT$40.12 NT$40,120.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
NEMA/UL/IEC
2.7 in
3.87 in
0.14 in
Natural
品牌: Bud Industries
材料: Plastic
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

NB Plastic Internal Panels

Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly.