NCN5110MNTWG

onsemi
863-NCN5110MNTWG
NCN5110MNTWG

製造商:

說明:
通信集成電路-若干 KNXB ANALOG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個3000)
NT$108.80 NT$326,400.00
6,000 報價

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 通信集成電路-若干
RoHS:  
NCN5110
AEC-Q100
Reel
品牌: onsemi
濕度敏感: Yes
產品類型: Communication ICs - Various
原廠包裝數量: 3000
子類別: Communication & Networking ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

KNX Transceivers

onsemi KNX Transceivers are ideal for KNX twisted pair networks (KNX TP1-256). These onsemi devices support the connection of actuators, sensors, microcontrollers, switches, or other applications in a building network. KNX Transceivers handle the transmission and reception of data on the bus. The devices generate from the unregulated bus voltage-stabilized voltages for their own power needs. KNX Transceivers can also power external devices, for example, a microcontroller.