NHD-4.3-480272EF-ASXP-T

Newhaven Display
763-43480272EFASXPT
NHD-4.3-480272EF-ASXP-T

製造商:

說明:
TFT顯示器&配件 4.3 Inch IPS TFT w/Resistive Touch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,610

庫存:
2,610
可立即送貨
在途量:
500
預期2026/4/16
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$982.60 NT$982.60
NT$923.78 NT$4,618.90
NT$871.42 NT$8,714.20
2,500 報價

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: TFT顯示器&配件
RoHS:  
28 mA
IPS TFT LED Displays
Transmissive
4.3 in
480 x 272
Resistive Touch Panel
LED
1000 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
品牌: Newhaven Display
產品類型: TFT Displays
系列: TFT
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
USHTS:
8537109170
ECCN:
EAR99

1.8" & 4.3" Readable TFT LCD Modules

Newhaven Display 1.8" and 4.3" Sunlight Readable Thin-Film-Transistor (TFT) Liquid Crystal Display Modules are offered in standard display, resistive, and projected capacitive touch for design flexibility. These high brightness TFTs have a typical brightness of 780cd/m2. With a wide 70° viewing angle, the Sunlight Readable Modules are easy to read in outside conditions with a bright sun.

4.3” IPS TFT Displays

Newhaven Display 4.3” IPS TFT Displays are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged with the liquid crystals inside the display rotated in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast.