NTS-250P-248

MEAN WELL
709-NTS-250P-248
NTS-250P-248

製造商:

說明:
電源逆變器 250W 230VAC 48V 7A DC-AC Power Inverter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
2
預期2026/3/16
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,543.14 NT$3,543.14
NT$3,475.14 NT$34,751.40
NT$3,474.80 NT$62,546.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 電源逆變器
RoHS:  
48 VDC
230 VAC
250 W
1 Outlet
Chassis Mount
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: True Sine Wave Output
行業: Industrial, Commercial
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品: DC-AC Power Inverters
產品類型: Power Inverters
系列: NTS-250P
原廠包裝數量: 18
子類別: DC-AC Power Inverters
每件重量: 750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409570
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS-250P/400P DC-AC Inverters

MEAN WELL NTS-250P/400P DC-AC Inverters features a fully digital MCU design that focuses on miniaturization, high efficiency, and intelligence. The fanless design of the inverters allows quiet operation and reduces dust accumulation. These inverters offer a streamlined control circuitry that quickly responds to environmental changes, true sine wave output, and improves reliability. The NTS-250P/400P DC-AC inverters also feature adjustable AC output voltage and frequency and operate within -20°C to 70°C temperature range. Typical applications include mobile devices, home and office appliances, portable equipment, vehicle, and yacht.