NTS-450-212EU

MEAN WELL
709-NTS-450-212EU
NTS-450-212EU

製造商:

說明:
電源逆變器 450W 230VAC 12V 50A EU Outlet Inverter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,877.36 NT$3,877.36
NT$3,840.98 NT$30,727.84
NT$3,727.76 NT$89,466.24
NT$3,698.86 NT$207,136.16
NT$3,697.84 NT$384,575.36
200 報價

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 電源逆變器
RoHS:  
12 VDC
230 VAC
450 W
3 %
1 Outlet
Chassis Mount
品牌: MEAN WELL
行業: Commercial
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品: DC-AC Power Inverters
產品類型: Power Inverters
系列: NTS-450
原廠包裝數量: 8
子類別: DC-AC Power Inverters
每件重量: 1.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99

NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters

MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters are 300W and 450W high-reliability, off-grid true sine wave DC-AC power inverters. MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS-300 and NTS-450 provide up to 600W or 900W peak power, adjustable AC output voltage, a wide operating temperature range, and complete protections. These DC-AC power inverters are ideal for use in a variety of household, railway, vehicle, network, and telecom applications.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.