NTS0304EUKZ

NXP Semiconductors
771-NTS0304EUKZ
NTS0304EUKZ

製造商:

說明:
翻譯 - 電壓等級 Dual supply translating transceiver; open drain; auto direction sensing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46,528

庫存:
46,528 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$41.14 NT$41.14
NT$29.68 NT$296.80
NT$26.83 NT$670.75
NT$23.70 NT$2,370.00
NT$22.24 NT$5,560.00
NT$21.32 NT$10,660.00
NT$20.60 NT$20,600.00
完整捲(訂購多個4000)
NT$19.65 NT$78,600.00
NT$19.55 NT$156,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 翻譯 - 電壓等級
RoHS:  
Translating Transceiver
Translating Transceiver
2 Mb/s, 20 Mb/s
WLCSP-12
5.5 V
950 mV
NTS0304E
11.1 ns, 12.3 ns, 20 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
通道數: 4 Channel
運作供電電流: 59 uA
輸出類型: Open Drain, Push-Pull
產品類型: Translation - Voltage Levels
原廠包裝數量: 4000
子類別: Logic ICs
零件號別名: 935378488012
每件重量: 2.353 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NTS0302 & NTS0304E Translating Transceivers

NXP Semiconductors NTS0302 and NTS0304E Translating Transceivers are 2-bit and 4-bit dual-supply, bi-directional level translators. The NTS0302 and NTS0304E feature auto direction sensing, enabling bi-directional voltage level translation without the need for direction control. These devices are designed to address the various applications that need a transition of voltage signals through multiple domains. With auto-direction sensing and the ultra-low 0.95V minimum voltage supply, the NTS0302 and NTS0304E Translating Transceivers from NXP match up well with low voltage Microcontrollers (MCUs) and Field Programmable Gate Arrays (FPGAs). 

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.