NVD5C434NT4G

onsemi
863-NVD5C434NT4G
NVD5C434NT4G

製造商:

說明:
MOSFET T6 40V SL IN DPAK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,269

庫存:
2,269 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$125.46 NT$125.46
NT$85.34 NT$853.40
NT$69.02 NT$6,902.00
NT$65.96 NT$32,980.00
NT$59.84 NT$59,840.00
完整捲(訂購多個2500)
NT$53.72 NT$134,300.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
163 A
1.7 mOhms
- 20 V, 20 V
2 V
80.6 nC
- 55 C
+ 175 C
117 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: onsemi
配置: Single
下降時間: 14 ns
互導 - 最小值: 155 S
產品類型: MOSFETs
上升時間: 78 ns
系列: NVD5C434N
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 43 ns
標準開啟延遲時間: 15 ns
每件重量: 330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NVD5C Power MOSFETs

onsemi NVD5C Power MOSFETs are AEC-Q101 Qualified and offer robust solutions for automotive applications. NVD5C Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, surface-mount DPAK package and are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.