OD9225-SPOT

Orion Fans
670-OD9225-SPOT
OD9225-SPOT

製造商:

說明:
AC風扇 Spot Cooling with 92x92x25mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,178.78 NT$1,178.78
NT$961.86 NT$9,618.60
NT$865.98 NT$21,649.50
NT$823.48 NT$41,174.00
NT$816.00 NT$81,600.00

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: AC風扇
RoHS:  
Axial
92 mm
25 mm
92 mm
115 VAC
50 CFM (1.42 m3/min)
Ball
35 dBA
3000 RPM
19 W
Plastic
Wire Leads
OD9225-SPOT
品牌: Orion Fans
電流類型: AC
使用壽命: 60000 Hour
壓力類型: 0.18 in H2O
產品類型: AC Fans
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 662.244 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414599590
ECCN:
EAR99

Thermally Controlled Spot Cooling Fans

Orion Fans Thermally Controlled Spot Cooling Fans are designed for a quick, inexpensive, and convenient solution to hot-spots within cabinet enclosures. The 120mm x 32mm cooling fans are supplied with a standard NEMA 5-15P AC plug-in transformer that allows it to be added anywhere within the cabinet without expensive redesign or rewiring. The new SpotCool DIN rail mount fans are ideal for cabinet and enclosure applications that need supplemental cooling in specific areas. Orion Fans Thermally Controlled Spot Cooling Fans can easily snap onto an existing DIN rail and are also available with their own 6" rail for easy placement and mounting.