PAA05-14

Power Partners / TT Electronics
374-PAA05-14
PAA05-14

製造商:

說明:
板上型電源 5.04W/24V AC/DC ENCAPSULATED

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$776.22 NT$776.22
NT$659.26 NT$3,296.30
NT$658.92 NT$16,473.00
NT$645.66 NT$32,283.00
NT$632.40 NT$63,240.00
NT$615.06 NT$153,765.00
NT$602.48 NT$301,240.00
1,000 報價

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 板上型電源
RoHS:  
5.04 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
24 VDC
210 mA
Through Hole
Encapsulated
4 kVAC
37 mm
27.5 mm
17.5 mm
PAA05
品牌: Power Partners / TT Electronics
尺寸: 37 mm x 27.5 mm x 17.5 mm
行業: Industrial
輸入頻率: 47 Hz to 440 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
封裝: Bulk
產品類型: AC-DC Power Modules
原廠包裝數量: 5
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PAA AC/DC ITE電源模組

Power Partners PAA AC/DC ITE電源模組是採用小巧封裝,可提供5W至50W連續輸出功率的密封型AC/DC模組。Power Partners PAA AC/DC電源模組以廣泛的環境溫度(-40°C至+70°C)及AC輸入電壓及頻率運行,使其適用於無數的全球應用。該系列提供最高89%的效率,無需外部組件便符合EMC標準,並符合各種行業安全標準。

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PAA系列電源

Power Partners PAA系列電源是一款AC/DC開關電源,可在各種操作溫度下提供持續電源。這些電源供應器提供多種冷卻方法,例如傳導冷卻、自然對流、強制風冷或組合冷卻。PAA電源具有90VAC 至264VAC 通用輸入範圍、有源PFC功能以及130W至500W連續功率範圍。這些電源符合A類和B類排放限制的EN55032和EN55035要求,並符合EN62368-1標準。PAA電源設計緊湊,並具有高效率。典型應用包括音訊設備、交通控制監控設備和戶外儲物櫃產品。