PCAN2512E1500BST5

Vishay / Thin Film
71-PCAN2512E1500BST5
PCAN2512E1500BST5

製造商:

說明:
薄膜電阻器 - SMD 6 Watt 150ohm 25ppm 0.1% 2512 SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,129

庫存:
1,129 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$222.02 NT$222.02
NT$164.22 NT$1,642.20
NT$157.42 NT$3,935.50
NT$145.18 NT$7,259.00
NT$143.82 NT$14,382.00
NT$141.44 NT$35,360.00
完整捲(訂購多個500)
NT$137.02 NT$68,510.00
NT$133.62 NT$334,050.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PCAN
150 Ohms
0.1 %
25 PPM / C
2512
6432
6.58 mm (0.259 in)
3.15 mm (0.124 in)
0.381 mm (0.015 in)
- 55 C
+ 150 C
6 W
200 V
品牌: Vishay / Thin Film
安裝風格: PCB Mount
產品: Precision Resistors Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 500
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: High Power Thin Film Resistor
每件重量: 53.430 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCAN Series High Power Thin Film Resistors

Vishay Dale Thin Film PCAN Series High Power Aluminum Nitride SMD Resistors offer up to 6W power rating in a precision resistor. The features of the PCAN series include a resistance range up to 175Ω, tolerance to ±0.1%, and TCR down to ±25ppm/C. These thin-film resistors from Vishay can achieve a power rating up to 6W in a 2512 case size and up to 2W in a 1206 case size. Applications for the PCAN resistors include power supplies, power switching, and braking systems.