PHP-3500-380

MEAN WELL
709-PHP-3500-380
PHP-3500-380

製造商:

說明:
機箱式電源 3500W 380V 9.2A

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$35,523.88 NT$35,523.88
NT$32,351.00 NT$129,404.00
NT$32,341.48 NT$388,097.76
20 報價

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
3.5 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
380 VDC
9.2 A
Enclosed
95 %
Industrial
380 mm (14.961 in)
141.4 mm (5.567 in)
60 mm (2.362 in)
PHP-3500-HV
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 380 mm x 141.4 mm x 60 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 4
子類別: Power Supplies
每件重量: 4.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PHP-3500系列水冷電源

MEAN WELL PHP-3500系列水冷電源是3500W單輸出纖薄型電源,採用60mm纖薄設計。這些電源以90至264VAC和120至370VDC輸入電壓運行,向不同型號提供24/48VDC輸出電壓線路。PHP-3500電源詞啊用獨特水冷技術為每種型號提供最有效散熱。這些電源具有最高96%的高效率、內建遠端ON-OFF可控制、無風扇設計、水導冷卻和DC OK有源訊號。這些PHP-3500電源在無風扇通風環境下以-30°C至70°C溫度範圍運行。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PHP-3500-HV 3500W High-Voltage Power Supplies

MEAN WELL PHP-3500-HV 3500W High-Voltage Power Supplies are single-output power supplies with a 60mm low-profile design. The PHP-3500-HV features a 90VAC to 264VAC input range and output voltage line options of 115VDC, 230VDC, and 380VDC. These power supplies offer high efficiency up to 96% and operate from -30°C to +70°C under water cooling. PHP-3500-HV provides complete protection functions and 2G anti-vibration capability.